| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1465-1794-1-ND | 1,484 | 1 | Cut Tape | ||||||||
| Richardson RFPD | MABA-007237-ETC410 | 855 | 2K | 17h | ||||||||
| Mouser | 937-MABA007237ETC410 | 1,431 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | MABA-007237-ETC410 | 2,674 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-MABA-007237-ETC410 | 5,000 | 65 | 11h |
Download datasheets and manufacturer documentation for MACOM MABA-007237-ETC410.
Download MACOM MABA-007237-ETC410 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of MACOM MABA-007237-ETC410 provided by its distributors.
MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names:
Download datasheets and manufacturer documentation for MACOM MABA-007237-ETC410.