M5Stack K001-V26

ESP32 Basic Core Iot V2.6 Devkit

Submit Request for Quote

Unfortunately we do not know of any distributors for K001-V26. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack K001-V26 provided by its distributors.

ESP32 BASIC CORE IOT V2.6 DEVKIT
Family Name = M5Stack / Product Type = Development Kits / Program Memory KB = 530 / Memory Size MB = 16 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = I²C / Interfaces = GPIO / Interfaces = SD-Card / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 54 / Width mm = 54 / Height mm = 18 / Weight g = 47

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K001V26