M-Jay IFM DEE 50 M

MODULE, DIN, 50WAY, D PLUG; Connector Type: Interface Terminal Block; Series: DEE; Convert From: 50 Pos. D Sub Plug;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for IFM DEE 50 M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for M-Jay IFM DEE 50 M.

element14 APAC

Datasheet1 page23 years ago

Farnell

Descriptions

Descriptions of M-Jay IFM DEE 50 M provided by its distributors.

MODULE, DIN, 50WAY, D PLUG; Connector Type:Interface Terminal Block; Series:DEE; Convert From:50 Pos. D Sub Plug; Convert To:Eurostyle Terminal Block; Wire Size Range (AWG):12; SVHC:No SVHC (18-Jun-2010); Colour:Green / Grey;
TB, INTERFACE, IDC 50P PLUG, TB 51P; Convert From: D Sub 50 Position Plug; Convert To: Screw Type 51 Position Terminal Block; Rated Current: 5A; Rated Voltage: 250V; Product Range: -; SVHC: No SVHC (20-Jun-2016); Colour: Green