Lyontek LY62W102516LL-55LLI

Standard SRAM, 1MX16, 55ns, CMOS, PDSO48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lyontek LY62W102516LL-55LLI.

IHS

Datasheet12 pages9 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-07-14

Descriptions

Descriptions of Lyontek LY62W102516LL-55LLI provided by its distributors.

Standard SRAM, 1MX16, 55ns, CMOS, PDSO48
Sram, 16M, 1Mx16, 2.7-5.5V, 48Tsop; Memory Size:16Mbit; Sram Memory Configuration:1M X 16Bit; Supply Voltage Range:2.7V To 5.5V; Memory Case Style:Tsop-I; No. Of Pins:48Pins; Access Time:55Ns; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Lyontek LY62W102516LL-55LLI

Manufacturer Aliases

Lyontek has several brands around the world that distributors may use as alternate names. Lyontek may also be known as the following names:

  • Lyontek Inc
  • LYONTEKLN
  • LYONT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY62W102516LL55LLI