Lumissil Microsystems IS31LT3360-SDLS3-TR

Led Driver 9V/12V/15V/18V/24V 6-PIN(5+TAB) SOT-89 T/r / IC Led Driver Rgltr Dim SOT89-5
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumissil Microsystems IS31LT3360-SDLS3-TR.

IHS

Datasheet15 pages6 years ago

HQonline

Augswan

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.PAM2861CBR
PAM2861 Series 40 V 1 A 1 MHz LED Driver with Internal Switch - SOT-89-5

Descriptions

Descriptions of Lumissil Microsystems IS31LT3360-SDLS3-TR provided by its distributors.

Led Driver 9V/12V/15V/18V/24V 6-PIN(5+TAB) SOT-89 T/r / IC Led Driver Rgltr Dim SOT89-5
40V 1MHz Step-down 1 DC-DCVoltage Stabilizer 1.2A 6V~40V SOT-89-5 LED Drivers ROHS
40V/1.2A Led Driver With Internal Switch, Sot89-5 (4.0Mm X 4.5Mm), T&r |Integrated Silicon Solution (Issi) IS31LT3360-SDLS3-TR
A continuous mode inductive step-down converter, designed for driving a single LED or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage and provides an externally adjustable output current of up to 1.2A

Manufacturer Aliases

Lumissil Microsystems has several brands around the world that distributors may use as alternate names. Lumissil Microsystems may also be known as the following names:

  • Lumissil
  • Lumissil Microsystems International
  • LUMISSIL/ISSI
  • LUMISSIL (MC)
  • LumISSI Microsystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS31LT3360SDLS3TR