| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1214-SST-10-G-B130-F530CT-ND | 4,021 | 1 | Cut Tape | ||||||||
| Avnet | SST-10-G-B130-F530 | 0 | 1K | 15h | ||||||||
| Future Electronics | SST-10-G-B130-F530 | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 896-SST10GB130F530 | 1,989 | 1 | Tape & Reel | ||||||||
| Ansinor | SST-10-G-B130-F530 | 4,542 | 1 | 13h |
Download Luminus Devices SST-10-G-B130-F530 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Luminus Devices SST-10-G-B130-F530 provided by its distributors.
Luminus Devices has several brands around the world that distributors may use as alternate names. Luminus Devices may also be known as the following names: