| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1214-1443-1-ND | 2,593 | 1 | Cut Tape | ||||||||
| Future Electronics | SST-10-FR-B130-H730 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | SST-10-FR-B130-H730 | 0 | 1K | 14h | ||||||||
| Mouser | 896-SST10FRB130H730 | 1,303 | 1 | Tape & Reel | ||||||||
| Ansinor | SST-10-FR-B130-H730 | 2,726 | 1 | 12h |
Download Luminus Devices SST-10-FR-B130-H730 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Luminus Devices SST-10-FR-B130-H730 provided by its distributors.
Luminus Devices has several brands around the world that distributors may use as alternate names. Luminus Devices may also be known as the following names: