| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1214-1447-1-ND | 1,754 | 1 | Cut Tape | ||||||||
| Avnet | MP-3014-1100-50-80 | 0 | 25K | 11h | ||||||||
| Future Electronics | MP-3014-1100-50-80 | 0 | 5K | Tape & Reel | ||||||||
| Bettlink | MP-3014-1100-50-80 | 30,000 | 7h | |||||||||
| Fly-Wing Technology | MP-3014-1100-50-80 | 16,676 | 1d |
Download datasheets and manufacturer documentation for Luminus Devices MP-3014-1100-50-80.
Download Luminus Devices MP-3014-1100-50-80 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Luminus Devices MP-3014-1100-50-80 provided by its distributors.
Luminus Devices has several brands around the world that distributors may use as alternate names. Luminus Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Luminus Devices MP-3014-1100-50-80.