| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1214-1296-1-ND | 4,439 | 1 | Cut Tape | ||||||||
| Avnet | MP-2016-1100-40-90 | 0 | 25K | 21h | ||||||||
| Future Electronics | MP-2016-1100-40-90 | 0 | 5K | Tape & Reel | ||||||||
| Mouser | 896-MP201611004090 | 24,900 | 1 | Tape & Reel | ||||||||
| Fly-Wing Technology | MP-2016-1100-40-90 | 52,116 | 4d |
Download datasheets and manufacturer documentation for Luminus Devices MP-2016-1100-40-90.
Download Luminus Devices MP-2016-1100-40-90 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Luminus Devices MP-2016-1100-40-90 provided by its distributors.
Luminus Devices has several brands around the world that distributors may use as alternate names. Luminus Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Luminus Devices MP-2016-1100-40-90.