LED, LUXEON, REBEL, A, 2700K, CCT; Series:LUXEON A; LED Colour:Warm White; CCT:2700K; Luminous Flux @ Test:160lm; Forward Current @ Test:700mA; Forward Current If Max:1A; Forward Voltage @ Test:2.81V; Viewing Angle:120°; No. of Pins:3; LED Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:135°C; Operating Temperature Range:-40°C to +135°C