Lumex W48M-110N

W48M Series SPST 19 mm Round Metal Non-illumination IP67 Pushbutton Switch
$ 10.558
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex W48M-110N.

Future Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-13.33%

Descriptions

Descriptions of Lumex W48M-110N provided by its distributors.

W48M Series SPST 19 mm Round Metal Non-illumination IP67 Pushbutton Switch
Switch Push Button OFF Mom SPST Flush Round Button 0.25A 48VDC Momentary Contact Panel Mount Solder Lug Bulk
PBS 19MM SPST 0.1A 48V MOM METAL

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • W48M110N