Lumex SSL-LX3054LYD

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054LYD.

JRH Electronics

Datasheet1 page15 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.138
$ 0.089
$ 0.089
Stock
609
402,733
402,733
Authorized Distributors
4
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
Radial
T
T
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round LED, Dome Top, Diffused, Yellow, 585nm, 60°, 2.1V, 20mA, TH, 5mm × 5mm × 8.6mm
LED, Round, Dome Top, Diffused, Yellow, TH, 585nm, 60°, 2.1V, 20mA, 5.9mm × 5.9mm × 8.6mm
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
Round LED, Dome Top, Diffused, Yellow, 585nm, 40°, 2.1V, 10mA, TH, 4.8mm × 4.8mm × 9.98mm

Descriptions

Descriptions of Lumex SSL-LX3054LYD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 590nm 2-Pin T-1
General Purpose Visible Dome-Style Led,yellow,diffused,led-2B Rohs Compliant: Yes |Lumex SSL-LX3054LYD
T3X5MM LED, YLW DIFF, LOW CURRENT SELECT.
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION