What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093GT-11

Single Color LED, Green, Transparent, T-1 3/4, 5mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093GT-11.

IHS

Datasheet1 page13 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.112
Stock
72,313
100,094
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear
Green
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
50 mcd
50 mcd
Lens Style
Colored, Diffused, Dome
Colored, Diffused, Dome, Round
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
-
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products
CML CMD91-21VGC/TR7 LED SMT Subminiature Green Part of the VCC Family of Products
KingbrightAPTD3216SGC
APTD3216SGC Green LED; 568 nm 3216 (1206) Clear; Dome Lens SMD package
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Lumex SSL-LX5093GT-11 provided by its distributors.

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green Ø 5 mm 30° Transparent 50 mcd 2.2 V Through Hole LED - T-1¾
General Purpose Visible Dome-Style Led, green, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093GT-11
LED Panel Mount Indicators LED PMI
Standard LEDs - Through Hole Green, 568nm Transparent
T-5MM LED, 565NM GREEN T RANSPARENT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093GT11