Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3054GD-TR

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054GD-TR.

IHS

Datasheet1 page15 years ago

Future Electronics

Inventory History

3 month trend:
-5.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-3/4, 2mm
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD

Descriptions

Descriptions of Lumex SSL-LX3054GD-TR provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Green 3 mm 60° Diffused 12 mcd 2.2 V Through Hole LED - T-1
T 3x5mm LED 565 GRN DIFON TAPE/REEL;
LED Panel Mount Indicators LED PMI
Standard LEDs - Through Hole Green 565nm 20mcd 20mA

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION