Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3054GD-12V

Single Color LED, Green, Diffused, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054GD-12V.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+195%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
19,025
136,898
136,898
Authorized Distributors
2
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Radial
T
T
Number of Pins
2
2
2
Luminous Intensity
6 mcd
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
12 V
12 V
12 V
Forward Current
12 mA
12 mA
12 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
565 nm
565 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Green Ø 3 mm 60° Tinted/Diffused 6 mcd 5 V Through Hole LED - T-1
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round LED, Dome Diffused, Green, 565nm, 60°, 12V, 13mA, TH, 5mm × 5mm × 10.08mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight521-9323F
LED, Round Dome Diffused Green, 565nm, 60°, 7.5V, 10mA, TH, 2.9mm × 2.9mm × 5.86mm

Descriptions

Descriptions of Lumex SSL-LX3054GD-12V provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
Current Limited Dome-Style LED Lamp,Green,Diffused,LED-2b
LED Uni-Color Green 565nm 2-Pin T-1
T3X5 565 GRN DIFSD LED 1 2V OPERATN
LED; T-3 MM LED 565NM GREEN DIFFUSED, 12V
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3054GD12V