Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH100MID

LUMEX SSF-LXH100MIDCircuit Board Indicator, Red, T-1 3/4 (5mm), 2 V, 20 mA, 1 LED's, 30 mcd
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100MID.

Master Electronics

Datasheet1 page26 years ago

Inventory History

3 month trend:
-1.05%

Alternate Parts

Price @ 1000
$ 0.279
$ 0.265
Stock
22,606
1,157
Authorized Distributors
6
5
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
KingbrightWP132XID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Lumex SSF-LXH100MID provided by its distributors.

LUMEX SSF-LXH100MIDCircuit Board Indicator, Red, T-1 3/4 (5mm), 2 V, 20 mA, 1 LED's, 30 mcd
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators PC LED 5mm Red
LED 5MM RA MATING RED PC MOUNT
T5mm MATING PCB IND,635n m RED DIFFUSED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION