Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH100LGD

Single Color LED, Green, Diffused, T-1 3/4, 5mm
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100LGD.

JRH Electronics

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
+42.87%

CAD Models

Download Lumex SSF-LXH100LGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.114
$ 0.114
Stock
45,860
409,718
409,718
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Fault Indicator - T-1
LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Dialight550-5205F
550 Series Green 5 mm 50° 34 mcd Diffused 25 mA 2.2 V LED Indicator

Descriptions

Descriptions of Lumex SSF-LXH100LGD provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
LUMEX SSF-LXH100LGD Circuit Board Indicator, Green, 1 LED's, Through Hole, T-1 3/4 (5mm), 20 mA, 30 mcd
LED Circuit Board Indicators LED CBI
5MM Right Angle Green INDICATOR LED
LED, PCB, GREEN, T-1 3/4, 2.2V
LED 5MM RA LOWCUR GREEN PC MNT
T5MM RT ANG IND, GRN DIFF ,LOW CURRENT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH100LGD.