Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5205F

Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5205F.

IHS

Datasheet1 page17 years ago

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-11.22%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°

Descriptions

Descriptions of Dialight 550-5205F provided by its distributors.

Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
550 Series Green 5 mm 50° 34 mcd Diffused 25 mA 2.2 V LED Indicator
LED Low-Power Uni-Color Green 563nm 2-Pin Bulk
LED Circuit Board Indicators GREEN DIF SUP BRIGHT
LED CBI R/A Square Back GREEN DIF SUP BRIGHT
563nm 50° 3V circular,with dome spread,Colored green Through hole mounting 4.83mm(Length)*4.83mm(width)
LED 5MM RT ANG SUP DIFF GRN PCMT
CKT BOARD INDICATOR, GREEN, 34MCD, 5mm;
550-5205F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505205F