Lumex SSB-LX2500SGW

Single Digit Light Bar 3.81 mm Green 565 nm Through Hole LED Display
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX2500SGW.

JRH Electronics

Datasheet1 page23 years ago

DigiKey

Inventory History

3 month trend:
-10.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumex SSB-LX2500SGW provided by its distributors.

Single Digit Light Bar 3.81 mm Green 565 nm Through Hole LED Display
Single Color LED, Green, Diffused White, 8.89mm
Uni-Color LED Light Bar Green 565nm 4-Pin
8.89 X 3.81MM 2-CHIP LIGHT BAR 565NM GREEN MILKY WHITE EPOXY
LED Displays 5mm x10mm Bar Green
LED LT BAR 5X10MM 2CHIP GRN DIFF
5X10 2 CHIP LIGHT BAR 565 GRN WHITE DFSD
Light Bar, 2-Led, Green, 25Mcd, 105Mw; Led Color:Green; Forward Current If:20Ma; Forward Voltage:2.2V; Luminous Intensity:25Mcd; No. Of Leds:2Leds; Display Size:-; Product Range:-; Colour:Green; Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSB-LX2500SGW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-LX2500SGW.