Lumex SML-LXLC1206SIC-TR

Red 1206 1.6 x 3.2 mm 70° Clear 550 mcd 1.95 V Surface Mount LED with Lens
Production

Price and Stock

DistributorSKUMinPkg
NewarkSML-LXLC1206SIC-TR02KTape & Reel
QUARKTWIN TECHNOLOGY LTDSML-LXLC1206SIC-TRContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXLC1206SIC-TR.

IHS

Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LED ORANGE CLEAR CHIP SMD / Orange 605nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
597-3401-407F, 597 SERIES YELLOW LED, 590 NM 3216 (1206), ROUND LENS SMD PACKAGE
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
CML 7010X7 LED SMT 1206 2.1V 12mcd 70deg Yellow Part of the VCC Family of Products
597-3311-407F, 597 SERIES GREEN LED, 567 NM 3216 (1206), ROUND LENS SMD PACKAGE
KingbrightAPTL3216QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Descriptions

Descriptions of Lumex SML-LXLC1206SIC-TR provided by its distributors.

Red 1206 1.6 x 3.2 mm 70° Clear 550 mcd 1.95 V Surface Mount LED with Lens
Single Color LED, Water Clear
LED RED CLEAR SMD
Led, Hb, 0.075W, Red, Smd, Full Reel; Product Range:-; Led Color:Red; Wavelength Typ:645Nm; Viewing Angle:70°; Luminous Flux @ Test:-; Forward Current If Max:185Ma; Forward Current @ Test:20Ma; Forward Voltage @ Test:1.95V Rohs Compliant: Yes |Lumex SML-LXLC1206SIC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION