| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SML-LXFT0603GC-TR | 8,000 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | SML-LXFT0603GC-TR | 13,800 | 1 | Bulk | 4h | |||||||
| Newark | SML-LXFT0603GC-TR | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | SML-LXFT0603GC-TR | 0 | 2K | Bulk | ||||||||
| Master Electronics | SML-LXFT0603GC-TR | 0 | 2K |
Download datasheets and manufacturer documentation for Lumex SML-LXFT0603GC-TR.
Download Lumex SML-LXFT0603GC-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumex SML-LXFT0603GC-TR provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:
Download datasheets and manufacturer documentation for Lumex SML-LXFT0603GC-TR.