Lumex SML-LX1610RGBW/A

LED Tri-Color Blue/Green/Red 470nm/525nm/626nm 4-Pin(3+Tab) SMD
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1610RGBW/A.

JRH Electronics

Datasheet5 pages8 years ago

Farnell

CAD Models

Download Lumex SML-LX1610RGBW/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-11-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Lumex SML-LX1610RGBW/A provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/525nm/626nm 4-Pin(3+Tab) SMD
Triple Color LED, Red/green/blue, Water Clear
LED, HIGH POWER, RED / GREEN / BLUE 3.5W - More Details
SML-LX1610 Series 10 x 16 mm Red Green Blue 110° 8/25/20 Lumens LED
RGB HIGH-POWER LED, 3-PIN SMT, ROUND LENS SMD PACKAGE
10.6x10mm SMT LED,RGB HIGH POWER
LED TITANBRITE RGB 626/525/470
LED, POWER LAMP, RED, GREEN, BLUE; Product Range: QuasarBrite Series; LED Colour: Red, Green, Blue; Viewing Angle: 110°; Forward Voltage @ Test: R 2.1V, G 3.5V, B 3.5V; Wavelength / Colour: R 626nm, G 525nm, B 470nm; Luminous
Led, High Power, Red/Green/Blue 3.5W; Rango De Producto:-; Led Color:Rojo, Verde, Azul; Flujo Luminoso/Color:R 25Lm, G 25Lm, B 8Lm; Longitud De Onda/Color:R 626Nm, G 525Nm, B 470Nm; Ángulo De Visión:110°; Color:Red/Green/Blue |Lumex SML-LX1610RGBW/A

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1610RGBW/A.
  • SML-LX1610RGBWA