Lumex SML-LX15HC-RP-TR

Single Color LED, Red, Water Clear, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX15HC-RP-TR.

IHS

Datasheet2 pages8 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Lumex SML-LX15HC-RP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 635nm 3-Pin SOT-23 T/R
LED Low-Power Uni-Color Red 635nm 2V 3-Pin SOT-23 T/R
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
KingbrightAM23EC-F
Red 3 x 1.3 x 1.05 mm 140° Water Clear 12 mcd 2 V LED Lamp SMT - SOT-23-3
Dual Color LED, Red/yellow, Water Clear, 1.6mm
KingbrightAM23ESGC
Red-Green 3 x 1.3 x 1.05 mm 140° Clear 12/10 mcd 2/2.2 V LED Lamp SMT -SOT-23-3

Descriptions

Descriptions of Lumex SML-LX15HC-RP-TR provided by its distributors.

Single Color LED, Red, Water Clear, 3mm
3 Pad SMT Led Gap; 700NM Hi Eff Red; Wtr Clr
Surface Mount LED Lamps Surface Mount LEDs
LED RED CLEAR SOT23 SMD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION