Lumex LPA-C041301S-4

LPA Series Round 3 mm Quad Unit Surface Mount Vertical Light Pipe
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LPA-C041301S-4.

IHS

Datasheet1 page15 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-9.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Lumex LPA-C041301S-4 provided by its distributors.

LPA Series Round 3 mm Quad Unit Surface Mount Vertical Light Pipe
LIGHT PIPE, QUAD, ROUND, PCB; Length: 4mm; LIGHT PIPE, QUAD, ROUND, PCB; Length: 4mm; No. of Light Pipes: 4Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product
Light Pipe, Quad, Round, Pcb; Longitud:4Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:4; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Lumex LPA-C041301S-4

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION