Lumex LPA-C041301S-20

Quad Position Ø 3 mm Vertical Surface Mount Light Pipe
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LPA-C041301S-20.

IHS

Datasheet1 page15 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-12.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumex LPA-C041301S-20 provided by its distributors.

Quad Position Ø 3 mm Vertical Surface Mount Light Pipe
LUMEX LPA-C041301S-20. LIGHT PIPE, QUAD, ROUND, PCB
LED Light Pipe Round Vertical Clear Rigid
3MM CYL 4-POS, V-ARRAY L- PIPE, 20MM, SMT
Light Pipe, Quad, Round, Pcb; Longitud:20Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:4; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Lumex LPA-C041301S-20

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPA-C041301S-20.