Lumex LPA-C011301S-50

LUMEX LPA-C011301S-50 Light Pipe, Vertical, 50 mm, 1 Pipes, Circular, PC Board, Transparent
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LPA-C011301S-50.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-16.25%

Supply Chain

Introduction Date2002-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumex LPA-C011301S-50 provided by its distributors.

LUMEX LPA-C011301S-50 Light Pipe, Vertical, 50 mm, 1 Pipes, Circular, PC Board, Transparent
LIGHT PIPE, SINGLE, ROUND, PCB; Length:5; LIGHT PIPE, SINGLE, ROUND, PCB; Length:50mm; Light Pipe Shape:Circular with Flat Top; No. of Light Pipes:1; Light Pipe Mounting:SMD; Peak Reflow Compatible (260 C):Yes; Material:
LIGHT PIPE, SINGLE, ROUND, PCB; Length: 50mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: -; SVHC: ; Available until stocks are exhausted
Light Pipe, Single, Round, Pcb; Longitud:50Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Lumex LPA-C011301S-50

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPA-C011301S-50.