Lumex LDS-A504RI

7 Seg Numeric LED Display, 1-Character, Red, 12.7mm
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDS-A504RI.

IHS

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
14 Seg Alphanumeric LED Display, Red, 9.9mm
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
Lite-OnLTS-312AHR
2mcd 7-Segment 0.3in 4.78mm 7.65mm 7.62mm 7.62mm DIP-11 5.08mm*9.85mm*18.75mm
Lite-OnLTP-587HR
16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm
Lite-OnLTS-6960HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm

Descriptions

Descriptions of Lumex LDS-A504RI provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Red, 12.7mm
5mcd 7-Segment 0.5in 12.7mm 12.7mm 12.7mm DIP-10 12.7mm*12.7mm*19mm
Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module
DISPLAY 7-SEG 0.5" SGL RED 10DIP
LED DISP .50" 635NM RED, GRAY/WHT
DISPLAY, SEVEN SEGMENT, 13MM, RED; No. of Digits / Alpha:1; Character Size:12.7mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:5mcd; Forward Current If:10mA; Forward Voltage:2V; Color:Red
Display, Seven Segment, 13Mm, Red; Núm. De Dígitos/Caracteres:1; Tamaño De Caracter:12.7Mm; Led Color:Rojo; Conexión Común:Ánodo Común; Intensidad Luminosa:5Mcd; Corriente Directa If:10Ma; Tensión Directa:2V; Color:Red |Lumex LDS-A504RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDS-A504RI.