Lumex LCM-S01604DSF

LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
$ 22.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCM-S01604DSF.

Master Electronics

Datasheet2 pages26 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Newhaven DisplayNHD-0416BZ-FL-GBW
CHARACTER DISPLAY MODULES LCD NHD 4X16 STN GRAY TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0416BZ-NSW-BBW
CHARACTER DISPLAY MODULES LCD NHD 4X16 STN BLUE TRANSMISSIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0416BZ-FL-YBW
CHARACTER DISPLAY MODULES LCD NHD 4X16 STN YEL GRN TRANSFLECTIVE 8-BIT PARALLEL
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight

Descriptions

Descriptions of Lumex LCM-S01604DSF provided by its distributors.

LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
DISPLAYS LCD CHARACTER 16X4 5V 12MA TRANSFLECTIVE LED BACKLIGHT INFOVUE SERIES
Display, Alphanumeric, 16 X 4; Núm. De Dígitos/Caracteres:64; Carácter X Línea:16 X 4; Color De Retroiluminación:-; Tamaño De Caracter:4.75Mm; Tensión De Alimentación:5V; Modo De Display:Transflectivo |Lumex LCM-S01604DSF
DISPLAY, ALPHANUMERIC, 16 X 4; No. of Digits / Alpha:64; Character Count x Line:16 x 4; Backlighting Colour:(Not Available); Character Size:4.75mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:62mm; Display Area Height:25.6mm; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM-S01604DSF.