Lumex LCD-A2X1C50TR

Character Display Modules Lcd 2.5X1 0.5 in Tn Reflective 40 Pin Infovue Series
$ 1.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCD-A2X1C50TR.

JRH Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Lumex LCD-A2X1C50TR provided by its distributors.

CHARACTER DISPLAY MODULES LCD 2.5X1 0.5 IN TN REFLECTIVE 40 PIN INFOVUE SERIES
SEVEN SEGMENT NUMERIC LCD DISPLAY
2.5 DGT LCD DISP, TN, REFL,-40C TO +105COP. W/PINS
2 1/2 Digit LCD Character Modules
LCD MOD 3 DIG 2.5 X 1 REFLECTIVE
Lcd Display, 7 Segment, 2-1/2, 12.17Mm; No. Of Digits/Alpha:2.5; Character Count X Line:3 X 1; Character Size:12.17Mm; Supply Voltage:5Vac; Display Mode:Reflective; Product Range:- Rohs Compliant: Yes |Lumex LCD-A2X1C50TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION