Lumberg, Inc. XSTO1 G

Rca (Phono) Audio/Video Connector, Plug, 3.25 Mm, 2, Yellow, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. XSTO1 G.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

NeutrikNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
NeutrikNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNYS352
CONN AV RCA (PHONO) PLUG 1 CONT CBL MNT UNINSULATED NYS SERIES SOLDER NICKEL

Descriptions

Descriptions of Lumberg, Inc. XSTO1 G provided by its distributors.

Rca (Phono) Audio/Video Connector, Plug, 3.25 Mm, 2, Yellow, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Lumberg XSTO1 G
PLUG, PHONO, YELLOW; No. of Contacts: 2Contacts; Gender: Plug; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Yellow; External Diameter: 3.; Available until stocks are exhausted

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSTO1G