Lumberg, Inc. WSV 120

IP40 Male Right Angle Circular Connector With Flush Lock Ring 12 Contact
$ 11.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 120.

Lumberg, Inc.

Datasheet4 pages6 years ago

Farnell

Newark

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-8.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialHDM12RM05A1RA
CONNECTOR, M12 DATAMALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialMS3108B14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3108B14S-1S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 3 Contacts, Solder Socket, Threaded
Amphenol IndustrialMS3108B14S-7P
Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Right Angle Plug
ITT / CannonCA3108R14S-2PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. WSV 120 provided by its distributors.

IP40 MALE RIGHT ANGLE CIRCULAR CONNECTOR WITH FLUSH LOCK RING 12 CONTACT
Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
IP 40 Plug Cable Mount Angular
Lumberg WSV 120 12 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 PL 12 POS Solder RA Cable Mount 12 Terminal 1 Port Box
Plug, 12 pole, solder cup, screw locking, angled, WSV 120
12P CIRC. CONNECTOR JOINT ACC. RoHSconf
DIN Plug, 3A, 160V, 12 Poles, Plug
Circular Connector, 12Pos, Rcpt, Cable; Product Range:Wsv Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 120

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV-120
  • WSV120