Lumberg, Inc. WKV 50/6

connector, circular din, female right angle plug, flush lock-ring, 5 contact, ip40
$ 7.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKV 50/6.

Lumberg, Inc.

Datasheet4 pages7 years ago

IHS

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. WKV 50/6 provided by its distributors.

connector, circular din, female right angle plug, flush lock-ring, 5 contact, ip40
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Angular
Lumberg WKV 50/6 5 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 F 5 POS Solder RA Cable Mount 5 Terminal 1 Port Box
connector,circular din,female right angl
RS APAC
Jack, 5 pole, solder cup, screw locking, angled, WKV 50/6
DINSocket Gender of contacts: Female Poles: 5 - 240°
IP40 SOCKET CABLEMOUNT ANGULAR
SOCKET, DIN, FRWW, R/A, 5WAY; Connector Type:Audio, DIN; No. of Contacts:5; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Silver; Pin Size:1.5mm; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:5mm; Connector Mounting Orientation:Cable; Connector Type:Audio, DIN; Mounting Type:Cable; No. of Poles:5; No. of Ways:5; Termination Method:Solder

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKV50/6