Lumberg, Inc. WKV 120

connector, circular din, female right angle plug, flush lock-ring, 12 contact, ip40
$ 13.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKV 120.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialHDM12PF05B1RA
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
Amphenol IndustrialHDM12PF05A1RA
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol IndustrialPT08P-14-12S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT08P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT08P-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Lumberg, Inc. WKV 120 provided by its distributors.

connector, circular din, female right angle plug, flush lock-ring, 12 contact, ip40
Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket
Conn DIN EN 60529 F 12 POS Solder RA Cable Mount 12 Terminal 1 Port Box
Jack, 12 pole, solder cup, screw locking, angled, WKV 120
Din Audio / Video Connector, Socket, 12, Cable Mount, Plastic Body, Nickel Plated Contacts Rohs Compliant: Yes
SOCKET, DIN, FRWW, R/A, 12WAY; No. of Contacts: 12Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Nickel Plated Contacts; Connector Body Material: Plastic Body; Product Ra

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKV120