Lumberg, Inc. WKLS 2

Conn 3.5MM Mono Plug PL 2 POS RA Cable Mount 2 Terminal 1 Port Bulk
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKLS 2.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-10-31

Related Parts

NeutrikNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
NeutrikNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNYS352
CONN AV RCA (PHONO) PLUG 1 CONT CBL MNT UNINSULATED NYS SERIES SOLDER NICKEL

Descriptions

Descriptions of Lumberg, Inc. WKLS 2 provided by its distributors.

Conn 3.5MM Mono Plug PL 2 POS RA Cable Mount 2 Terminal 1 Port Bulk
JACK PLUG ACC. TO JIS C 6560 JC35P2, 3.5 MM, 2 POLES/MONO, ANGULAR, SOLDER
Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Lumberg WKLS 2
Lumberg WKLS 2 Jack Plug PCB Mount Angled 3.5mm 2 Pole Mono
02P JACK CONN. MONO R/A 3,5MM RoHSconf
2 Pole(s), Male, Solder Terminal, Locking, Plug
Jack Plug Cable entry: 6 mm Colour: Black Gender of contacts: Male Contact resistance: 100 MOhm Poles: 2 Rated Voltage: 34 VAC/VDC Rated current: 1 A
PLUG, 3.5MM JACK, R/A, MONO; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 3.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: KLS Serie

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKLS2