Lumberg, Inc. SV 60-8

Circular Connector, 6 Contact(s), Copper-Zinc Alloy, Male, Solder Terminal, Plug
$ 6.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SV 60-8.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Burklin Elektronik

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lumberg, Inc. SV 60-8 provided by its distributors.

Circular Connector, 6 Contact(s), Copper-Zinc Alloy, Male, Solder Terminal, Plug
PLUG, STRAIGHT , WITH THREADED JOINT, SOLDER TERMINALS AND SHORT BEND PROTECTIO
Conn DIN EN 60529 M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Box
Plug, 6 pole, solder cup, screw locking, straight, SV 60-8
Circular Connector, 6Pos, Rcpt, Cable; Product Range:Sv Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg SV 60-8

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV60-8