Lumberg, Inc. SV 50/6

Circular Connectors 19983 IP 40 Plug Cable Mount Solder 5 Pole
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SV 50/6.

Lumberg, Inc.

Datasheet4 pages7 years ago

IHS

Newark

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-37.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3106A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Lumberg, Inc. SV 50/6 provided by its distributors.

Circular Connectors 19983 IP 40 Plug Cable Mount Solder 5 Pole
Conn DIN EN 60529 M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Box
Cable Connector, SV 5-pin, 5A, 160V, 5 Poles, Plug
05P PLUG MALE STR THREADED JOINT IP40
PLUG, DIN, CABLE, SOLDER, 5WAY; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Rang
5 POLE240 CIR IP40 LOCKING PLG
IP40 PLUG CABLEMOUNT SOLDER 5P
Connector, Din, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Nickel; Conector, Color:Natural; Conector, Tipo:Din Audio |Lumberg SV 50/6

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1200134
  • SV 506
  • SV-50/6
  • SV-506
  • SV50/6
  • SV506