Lumberg, Inc. SV 120

Circular Connectors 19975 IP 40 Plug Cable Mount Solder 12 Pole
$ 13.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SV 120.

Lumberg, Inc.

Datasheet4 pages7 years ago

IHS

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-42.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-14P
Conn MIL-C-26482 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. SV 120 provided by its distributors.

Circular Connectors 19975 IP 40 Plug Cable Mount Solder 12 Pole
Connector; CuZn, Nickeled (Velours Nickeled); Plug; 12; IEC, VDE Approved
Conn DIN EN 60529 M 12 POS Solder ST Cable Mount 12 Terminal 1 Port Box
Din Audio/Video Connector, Plug, 12, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Lumberg SV120
Cable connector/SV 12-pin/Pole no.=12
IP40 PLUG CABLEMOUNT SOLDER 12P
PLUG, DIN, STRAIGHT, 12WAY; No. of Contacts: 12Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: SV Series; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 6mm; Connector Type: DIN Audio

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV-120
  • SV120