Lumberg, Inc. RSWF 5-PCB

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Receptacle
$ 35.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RSWF 5-PCB.

Newark

Datasheet2 pages12 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Lumberg, Inc. RSWF 5-PCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumberg, Inc. RSWF 5-PCB provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Receptacle
RSWF-5-PCB - Lumberg RSWF 5-PCB, Micro (M12) Right angle receptacle,male 5 pole,PG9 mounting threads
CONNECTOR, DEVICENET, M12 MALE RECEPTACLE, R/A PCB MOUNT, 5 POLE | Lumberg Automation / Hirschmann RSWF 5-PCB
Sensor Connector, M12, Plug, 5Pos, Pcb; Product Range:Rswf Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Pcb Mount Rohs Compliant: Yes |Lumberg Automation RSWF 5-PCB

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSWF5-PCB
  • RSWF5PCB