Lumberg, Inc. RST 4-602/2M

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal, Plug
$ 27.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RST 4-602/2M.

Newark

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lumberg, Inc. RST 4-602/2M provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal, Plug
CORDSET, M12 MALE STRAIGHT, 4 POLE, 2 METER, PUR, YELLOW, 610001103
RST-4-602-2M - Lumberg RST 4-602/2M (610001103)
SENSOR CORD, 4P, M12 PLUG-FREE END, 2M; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:RST Series RoHS Compliant: Yes

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST4-602/2M