Lumberg, Inc. RSMC 3

Circular M8 Plug, 3 Position, Solder Terminal, 4A, 60V, 22AWG, Rsmc Series
$ 20.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RSMC 3.

IHS

Datasheet2 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lumberg, Inc. RSMC 3 provided by its distributors.

CIRCULAR M8 PLUG, 3 POSITION, SOLDER TERMINAL, 4A, 60V, 22AWG, RSMC SERIES
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal
Circular Metric Connectors Copper Zinc Alloy 4A
FIELD ATTACHABLE CONNECTOR, M8; For Use; FIELD ATTACHABLE CONNECTOR, M8; For Use With:Sensors and Actuators
M8 FIELD ATTACHABLE CONNECTOR,3-POLE MALE STRAIGHT,SOLDER CONNECTIONS.
SENSOR CONNECTOR, M8, PLUG, 3POS, CABLE
RSMC-3 - Lumberg RSMC 3, Pico (M8) Field Attachable Connector, Male, Straight, 3-Pole, 0.34mm- max with solder termination, IP 67 and NEMA 6P rated
Plug M8 3-pin Temperature range: -25 ... 90 °C Connector Design: Straight Contact material: CuZn+Au Gender of contacts: Male Housing Material: Bronze (CuSn) Locking type: Screw Locking M8 x 1 Protection rating: IP67 Series: M8 Lumberg Size: M8 Termination type: Soldering Connection Poles: 3 Rated current: 4 A

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSMC3