Lumberg, Inc. RSF 4/0.5M

Circular Connector, 4 Contact(s), Brass, Male, Receptacle
$ 18.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RSF 4/0.5M.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumberg, Inc. RSF 4/0.5M provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Receptacle
CONNECTOR, M12 MALE RECEPTACLE, 4 POLE, 0.5 METER, VERAFAST SERIES
Sensor Connector, Receptacle, M12; Para Usar Con:Sensors And Actuators |Lumberg Automation RSF 4/0.5M
SENSOR CONNECTOR, RECEPTICLE, M12
RSF-4-0.5M - Lumberg RSF 4/0.5M, Micro (M12), Receptacle, 4-pole, Male for front mounting, 24 and 22 AWG, panel mount thread PG9, IP 68 and NEMA 6P rated
Series = RSF / Mounting Type = Panel Mount / Contact Material = Brass / Contact Plating = Nickel / Poles = 4 / Operating Temperature Max. °C = 80 / Length mm = 500 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Coding = A-Coded / Contact Gender = Plug / IP Rating = IP67 / Approvals = UL Listed / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF 4/0.5 M
  • RSF4/0.5M