Lumberg, Inc. RKT 5-56/5 M

Cable Assembly Sensor/Actuator 5m 22AWG M12 Circular 5 POS F
$ 17.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RKT 5-56/5 M.

Newark

Datasheet2 pages17 years ago
Datasheet4 pages17 years ago

TME

Farnell

Inventory History

3 month trend:
+12.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lumberg, Inc. RKT 5-56/5 M provided by its distributors.

Cable Assembly Sensor/Actuator 5m 22AWG M12 Circular 5 POS F
LEAD,PVC, M12 SKT-FREE END, 5P, 5M; Connector Type A:Crimp Socket; Connector Typ
Circular Connector, 5 Contact(s), TPU, Female, Plug
CORDSET, M12 FEMALE STRAIGHT, 5 POLE, 5 METER, PVC, ORANGE, 11382
RKT-5-56-5-M - Lumberg RKT 5-56/5 M (11382)
LEAD,PVC, M12 SKT-FREE END, 5P, 5M; Connector to Connector: M12 Circular Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: RKT Series; SVHC: Lead (27-Jun-2018); Cable Assembly
Sensor cable Operating temperature: -25...80 °C Operating voltage: max. 60 V Connection A: M12 Connection B: Open Contact material: CuSn, Nickel under Plate, 0.3 um Gold Plated LED: Without Number of poles: 5 Plug material: TPU Protection rating: IP67 Sheathing: PVC Current loading capacity: 4 A

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKT 5-56/5M
  • RKT5-56/5M