Lumberg, Inc. RKT 4-225/2 M

Circular Connector, 4 Contact(s), Polyethylene Polyurethane, Female
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RKT 4-225/2 M.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-15.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lumberg, Inc. RKT 4-225/2 M provided by its distributors.

Circular Connector, 4 Contact(s), Polyethylene Polyurethane, Female
RKT-4-225-2M - Lumberg RKT 4-225/2M, Micro (M12), Single Ended Cordset, Female, Straight, 4-pole, 22 AWG, Halogen Free Lumflex black PUR cable, Euro DC Color Code, IP 67 and NEMA 6P rated
LEAD,PUR, M12 SKT-FREE END, 4P, 2M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Product Range: RKT Series; SVHC: Lead (27-Jun-2018); Cable Assembly
Single Ended Sensor Cordset, M12 4 Position Female, 2M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.56Ft; Product Range:Rkt Series Rohs Compliant: Yes |Lumberg Automation RKT 4-225/2M
Sensor cable Operating temperature: -25...80 °C Operating voltage: max. 240 V Connection A: M12 Connection B: Open Contact material: CuSn, Nickel under Plate, 0.3 um Gold Plated LED: Without Number of poles: 4 Plug material: TPU Protection rating: IP68 Sheathing: PUR Current loading capacity: 4 A

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKT 4-225/2M
  • RKT4-225/2M