Lumberg, Inc. KV 120

Circular Connector, 12 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
$ 15.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KV 120.

Newark

Datasheet4 pages7 years ago

IHS

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+55.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialHDM12PF05B1ST
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Amphenol IndustrialHDM12PF05B1STM
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Metal Body
Amphenol IndustrialHDM12PF05A1ST
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
AmphenolPT06P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A16S-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
AmphenolPT06P-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KV 120 provided by its distributors.

Circular Connector, 12 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Solder
CONN, ELECTRICAL, CBL RECEPTACLE, SOCKET CONT,12 COND,12 POLES, SOLDER,60V,5A, IP40
Conn DIN EN 60529 F 12 POS Solder ST Cable Mount 12 Terminal 1 Port Carton
Cable Socket, 3A, 160V, 12 Poles, Socket
SOCKET, DIN, STRAIGHT, 12WAY; No. of Contacts: 12Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range
Industrial Circular, Cable, Plug, 12Pos; Product Range:Kv Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg KV 120

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV-120
  • KV120