Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. KRESS 04

PCB terminal, 4 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESS 04

$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KRESS 04.

element14 APAC

Datasheet1 page25 years ago

Toby Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Lumberg, Inc. KRESS 04 provided by its distributors.

PCB terminal, 4 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESS 04
KRESS - Lumberg 5mm Pitch 15 Amp Terminal Block 14mm Profile
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Bulk
Terminal Blocks - Wire to Board 19642 Screw Terminal Block 4 Pole
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 4WAY; Connector Type:Terminal Block, Pluggable; Pitch Spacing:5mm; No. of Contacts:4; Wire Size (AWG):14AWG; Contact Plating:Tin; Contact Material:Bronze; SVHC:No SVHC (20-Jun-2011); Current Max:15A; Current Rating:15A; No. of Poles:4; No. of Ways:4; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Wire Area Size Solid Max:2.5mm²; Working Voltage:250VAC

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRESS-04
  • KRESS04