Lumberg, Inc. KLS 10 SCHWARZ

Conn 2.5MM Mono Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
$ 0.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KLS 10 SCHWARZ.

TME

Datasheet1 page13 years ago

Inventory History

3 month trend:
-6.91%

Descriptions

Descriptions of Lumberg, Inc. KLS 10 SCHWARZ provided by its distributors.

Conn 2.5MM Mono Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Audio Type = Mono / Size = 2.5 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 4 / Contact Material = Brass / Contact Plating = Nickel / Body Material = Polyethylene (PE) / Jack / Plug Colour = Black / Current Rating mA = 500 / Voltage Rating VAC/DC = 34 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 100

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLS10SCHWARZ