Lumberg, Inc. KGV 81

Circular Connectors 19570 IP 40 Chassis Socket Back Mount
$ 5.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KGV 81.

Lumberg, Inc.

Datasheet4 pages2 years ago

Toby Electronics

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-12S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KGV 81 provided by its distributors.

Circular Connectors 19570 IP 40 Chassis Socket Back Mount
Conn DIN EN 60529 SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Box
Panel socket, 8 pole, solder cup, screw locking, straight, KGV 81
Appliance Socket KGV 8-pin, 5A, 32V, 8 Poles, Socket
KGV Lumberg IP40 Chassis Back Mounting Sockets
Circular Connector, Plug, 8Pos, Panel; Product Range:Kgv Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg KGV 81

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGV-81
  • KGV81