Lumberg, Inc. KGV 40

connector, circular din, female receptacle, rear mount, 4 contact, ip40, mate sv, wsv
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KGV 40.

Newark

Datasheet4 pages2 years ago

element14 APAC

Toby Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+58.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / Cannon127039-0021
ITT CANNON, 7 POLE PANEL MOUNT CONNECTOR SOCKET, 16 SHELL SIZE, MALE CONTACTS
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KGV 40 provided by its distributors.

connector, circular din, female receptacle, rear mount, 4 contact, ip40, mate sv, wsv
IP 40 Chassis Socket Back Mount
Lumberg KGV 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Conn DIN EN 60529 SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Box
Appliance Socket KGV 4-pin, 5A, 250V, 4 Poles, Socket
Din Audio/Video Connector, Socket, 4, Panel Mount, Plastic Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg KGV40
SOCKET, DIN, 4WAY; No. of Contacts: 4Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type: DIN Audio; DC Current Max: 5A; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Proof Voltage: 2000V; Voltage Rating VAC: 250V; Wire Area Size Max: 0.75mm²

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGV-40
  • KGV40