Lumberg, Inc. KGV 30

Circular Connectors 19561 IP 40 Chassis Socket Back Mount
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KGV 30.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Toby Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+16.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / Cannon127039-0021
ITT CANNON, 7 POLE PANEL MOUNT CONNECTOR SOCKET, 16 SHELL SIZE, MALE CONTACTS
ITT / Cannon127039-0022
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KGV 30 provided by its distributors.

Circular Connectors 19561 IP 40 Chassis Socket Back Mount
Lumberg KGV 30 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Conn DIN EN 60529 SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Box
Panel socket, 3 pole, solder cup, screw locking, straight, KGV 30
Appliance Socket KGV 3-pin, 5A, 250V, 3 Poles, Socket
SOCKET, DIN, PANEL, 3WAY; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: KGV
Connector, Din Audio, Receptacle, 3 Way; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Nylon (Poliamida), Fibra De Vidrio; Contacto, Chapado:Dorado; Conector, Tipo:Circular Din |Lumberg KGV 30

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGV-30
  • KGV30
  • KGV30.