Lumberg, Inc. KFV 120

Circular Connectors 19538 IP 40 Chassis Socket Front Mount
$ 14.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 120.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonXLM331PCSF
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
Amphenol PcdTVP00WCI1335P
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KFV 120 provided by its distributors.

Circular Connectors 19538 IP 40 Chassis Socket Front Mount
Conn DIN EN 60529 F 12 POS Solder ST Panel Mount 12 Terminal 1 Port Box
Panel socket, 12 pole, solder cup, screw locking, straight, KFV 120
Appliance Socket KFV 12-pin, 3A, 160V, 12 Poles, Socket
KFV Lumberg IP40 Chassis Front Mounting Sockets
12P CHASSIS SOCKET ACC. FRONT RoHSconf
Din Audio/Video Connector, Socket, 12, Panel Mount, Plastic Body, Nickel Plated Contacts Rohs Compliant: Yes |Lumberg KFV 120
IP40 CHASSIS SOCKET FRONTMOUNT
SOCKET, DIN, PANEL, 12WAY; No. of Contacts: 12Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Nickel Plated Contacts; Connector Body Material: Plastic Body; Product Range:

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV-120
  • KFV120